Low

JCJ1012S2V5 - 

Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 10 W, 2.5 V, 3 A

JCJ1012S2V5 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 10 W, 2.5 V, 3 A
JCJ1012S2V5 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 10 W, 2.5 V, 3 A
JCJ1012S2V5 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 10 W, 2.5 V, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCJ1012S2V5
Order Code:
1637869
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
10W
:
2.5V
:
3A
:
-
:
-
:
-
:
-
:
-
:
9V
:
18V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20.32mm
:
10.16mm
:
31.75mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Industrial