Low

JCE0312S12-H - 

Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 12 V, 250 mA

JCE0312S12-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 12 V, 250 mA
JCE0312S12-H - Isolated Board Mount DC/DC Converter, 3kV Isolation, 1 Output, 3 W, 12 V, 250 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCE0312S12-H
Order Code:
2484167
Product Range
JCE03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
3W
:
12V
:
250mA
:
-
:
-
:
-
:
-
:
JCE03 Series
:
9V
:
18V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20.32mm
:
10.16mm
:
31.75mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JCE03 series is an isolated 3W DC-DC Converter in an industry standard DIP24 plastic case with fully regulated outputs.
  • 2:1 Input Range
  • DIP24 Plastic Case
  • Operating Temperature -40°C to 100°C
  • Single & Dual Outputs
  • Fully Regulated Output
  • 3000VDC Isolation

Applications

Signal Processing, Industrial, Safety

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
£8.14 £ 8.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.