Please refer to product description
- Manufacturer:
- XP POWER
- Order Code:
- 1289171
- Manufacturer Part No:
- JCA0248S12
-
- Technical Data Sheet (72.01KB) EN
- CONVERTER, DC/DC, 1O/P, 2W, 12V
- DC / DC Converter Type: Isolated POL
- DC / DC Converter Output Type: Fixed
- Input Voltage DC Min: 36V
- Input Voltage DC Max: 75V
- No. of Outputs: 1
- Output Voltage Nom.: 12V
- Output Current Max: 170mA
- Output Power Max: 2W
- DC / DC Converter Case Style: Through Hole
- Depth: 25.4mm
- Width: 20.3mm
- Height: 10mm
- Approvals / Standards: (Not Applicable)
- Applications: General Purpose
- Approval Bodies: CE, CSA, EN, LVD, UL
- Approval Category: UL
- DC / DC Converter Mounting: Through Hole
- Efficiency: 70%
- External Depth: 10mm
- External Length / Height: 25.4mm
- External Width: 20.3mm
- Input Voltage: 36V to 75V
- Input Voltage: 48V
- Input Voltage Max: 75V
- Input Voltage Min: 36V
- Input Voltage VDC: 36V to 75V
- Isolation Voltage: 1.5kV
- Mounting Type: PCB Through Hole
- Operating Temperature Max: 75°C
- Operating Temperature Min: -40°C
- Output Current: 170mA
- Output Voltage: 12V
- Power Rating: 2W
- SVHC: No SVHC (19-Dec-2012)
- Supply Voltage: 48V
Catalogue Page:
3109 / UK1Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £10.76
Price
| Qty | List Price |
|---|---|
| 1 - 4 | £10.76 |
| 5 - 9 | £10.44 |
| 10 - 24 | £10.11 |
| 25 - 99 | £9.68 |
| 100 - 499 | £8.78 |
| 500+ | £8.61 |
|
|
- RoHS: Yes
- Weight (kg): 0.013
- Tariff No.: 85044090
-
Country of Origin:
TW
Taiwan
Country in which last significant manufacturing process was carried out



