Low

ITW0512SA - 

Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 1 W, 12 V, 83 mA

ITW0512SA - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 1 W, 12 V, 83 mA
ITW0512SA - Isolated Board Mount DC/DC Converter, Regulated, 1 Output, 1 W, 12 V, 83 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ITW0512SA
Order Code:
2422778
Product Range
ITW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
1W
:
12V
:
83mA
:
-
:
-
:
-
:
-
:
ITW Series
:
4.5V
:
9V
:
Fixed
:
SIP
:
Through Hole
:
-
:
7.62mm
:
11mm
:
17mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ITW series is a 1W DC-DC Converter with a 2:1 input range and fully regulated outputs. It offers continuous short circuit protection with auto recovery.
  • 2:1 Input Range
  • Operating Temperature -40°C to 105°C
  • Single & Dual Outputs
  • 1500VDC Isolation
  • Fully Regulated Output
  • No Minimum Load Required

Applications

Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ £8.62 5+ £8.21 10+ £7.35 50+ £6.91 100+ £6.77 More Less

Related Searches

 

50 In stock

50 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
£6.93 £ 6.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.93
5 + £6.27
10 + £5.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.