Low

IST0512A - 

Isolated Board Mount DC/DC Converter, 1kV Isolation, 1 Output, 2 W, 12 V, 167 mA

IST0512A - Isolated Board Mount DC/DC Converter, 1kV Isolation, 1 Output, 2 W, 12 V, 167 mA
IST0512A - Isolated Board Mount DC/DC Converter, 1kV Isolation, 1 Output, 2 W, 12 V, 167 mA
IST0512A - Isolated Board Mount DC/DC Converter, 1kV Isolation, 1 Output, 2 W, 12 V, 167 mA
IST0512A - Isolated Board Mount DC/DC Converter, 1kV Isolation, 1 Output, 2 W, 12 V, 167 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IST0512A
Order Code:
1738357
Product Range
IST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
2W
:
12V
:
167mA
:
-
:
-
:
-
:
-
:
IST Series
:
4.5V
:
5.5V
:
Fixed
:
DIP
:
Surface Mount Device
:
-
:
7.5mm
:
6.25mm
:
12.7mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Single Output
  • SMD Package
  • Industry Standard Pinout
  • 1000 VDC Isolation
  • MTBF >3.5 MHrs
  • -40°C to +85°C Operation

Applications

Power Management, DC/DC Converters

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Manufactured

Alternatives Available

2484121 - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 1 Output, 2 W, 12 V, 167 mA

No longer stocked:: No Longer Manufactured:: true