Low

ISP2415 - 

Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA

ISP2415 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA
ISP2415 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA
ISP2415 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA
ISP2415 - Isolated Board Mount DC/DC Converter, Regulated, 2 Output, 2 W, 15 V, 67 mA, -15 V, 67 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISP2415
Order Code:
1738354
Product Range
ISP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
2W
:
15V
:
67mA
:
-15V
:
67mA
:
-
:
-
:
ISP Series
:
18V
:
36V
:
Fixed
:
DIP
:
Surface Mount Device
:
-
:
13.7mm
:
7.5mm
:
23.86mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2:1 Input Range
  • SMD Package
  • Industry Standard Pinout
  • 1500 VDC Isolation
  • -40°C to +85°C Operation

Applications

Power Management, DC/DC Converters

Alternatives

Related Searches

 

32 In stock

11 in stock for next day delivery (Liege stock)

21 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£12.75 £ 12.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.75
5 + £12.37
10 + £11.99
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.