Low

ISH2415A - 

Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 1 Output, 2 W, 15 V, 133 mA

ISH2415A - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 1 Output, 2 W, 15 V, 133 mA
ISH2415A - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 1 Output, 2 W, 15 V, 133 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISH2415A
Order Code:
2484131
Product Range
ISH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
2W
:
15V
:
133mA
:
-
:
-
:
-
:
-
:
ISH Series
:
21.6V
:
26.4V
:
Fixed
:
DIP
:
Surface Mount Device
:
-
:
8.3mm
:
7mm
:
12.7mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ISH series isolated 2W unregulated DC-DC Converter with single output. Input to output isolation is 1500VDC and there is an option (-H) to increase this to 3000VDC.
  • Single output
  • Industry Standard SMD Pinout
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C

Applications

Signal Processing, Industrial, LED Lighting

Related Searches

 

48 In stock

6 in stock for next day delivery (Liege stock)

42 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£4.79 £ 4.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.79
5 + £4.78
10 + £4.77
50 + £4.75
100 + £4.74