Low

ECP225PS12 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 12 V, 12.5 A

ECP225PS12 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 12 V, 12.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECP225PS12
Order Code:
2319728
Product Range
ECP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
225W
:
12V
:
12.5A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
ECP Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECP225 is a single output 225W open frame AC/DC Power Supply designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supplies are packaged in an ultra low profile 1" height with a foot print of just 2.5" by 3". The ECP225PS12 provides force cooled leading to very high power densities of 18W/in³ or 12W/in³ respectively. A 12V, 300mA fan supply is included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70°C ambient.
  • 225W Forced Cooled (10CFM)
  • 150W Convection Cooled
  • Low 1" Profile with 2.5" x 5" Footprint
  • High Efficiency, up to 95%
  • Medical & ITE Approvals
  • Built-In Fan Supply
  • Less Than 0.5W No Load Power Supply

Applications

Power Management, Industrial, Medical

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 17/09/18

Contact me when back in stock

£101.00 £ 101.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £101.00
5 + £81.09
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.