Low

DLG50PS48 - 

LED Driver, Constant Voltage & Current, 50 W, 48 V, 1.05 A, Constant Current, Constant Voltage

DLG50PS48 - LED Driver, Constant Voltage & Current, 50 W, 48 V, 1.05 A, Constant Current, Constant Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLG50PS48
Order Code:
1961511
Product Range
DLG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50W
:
48V
:
1.05A
:
Constant Current, Constant Voltage
:
90V
:
305V
:
DLG Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • AC Input LED Driver
  • Constant Voltage & Current Operation
  • High Power Factor
  • High Efficiency
  • Water Proof to IP67
  • High Input Voltage Range

Applications

Power Management, LED Lighting

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/08/18

Contact me when back in stock

£41.32 £ 41.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £41.32
5 + £39.07
10 + £36.97
25 + £34.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.