XP Power Logo

XP Power ECP225 Power Supply

Compact, environmentally friendly AC-DC Power Supplies, coming with a 3 year warranty.

  • Low 25.4mm by 63.5x127mm Footprint
  • Compliant with medical safety standards
  • Operating Temp -20⁰ to 70⁰C
  • Up to 94% Efficient
  • 3 Year Warranty
XP Power ECP225 Power Supply

Product Description

A low profile 225 Watt AC-DC power supply that can boast up to 94% efficiency. Providing 150 watts by convection cooling alone jumping to 225 watts with an airflow of just 10 CFM.

Standing just 25.4mm and a footprint of only 63.5x127mm this ultra compact power supply meets the UL/IEC/EN 60950-1 IT equipment safety specifications plus the stringent 3rd edition medical safety standards ANSI/AAMI IS 60601-1 and IEC/EN60601-1 making the ECP225 ideal for a wide range of applications including medical and industrial equipment. Not only powerful and compact but quiet the ECP225 is compliant with EN55011 for EMC, EN55022 Class B for conducted noise and Class A limits for radiated emissions. Add to this a 3 year warranty and you have power you can rely on.

Low Profile, Tiny Footprint

This compact power supply stands just 25.4mm with a footprint of only 63.5x127mm

Ideal for Medical Applications

Compliant with 3rd edition medical safety standards ANSI/AAMI IS 60601-1 and IEC/EN60601-1 coming with a 3 Year Warranty

Environmentally Friendly

94% efficiency and no-load power consumption of less than 0.5 Watt

Product Series
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
ECP225PS12
ECP225PS12 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 12 V, 12.5 A

2319728

XP POWER - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 12 V, 12.5 A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 12.5A; No. of Outputs:1 Output; Output Power Max:225W; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Curren

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 17/09/18 Contact me when back in stock

Each

1+ £101.00 5+ £81.09

Add
Min: 1 Mult: 1
ECP225PS28
ECP225PS28 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 28 V, 5.36 A

2319732

XP POWER - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 28 V, 5.36 A

POWER SUPPLY, AC-DC, MEDICAL, 28V, 5.36A; No. of Outputs:1 Output; Output Power Max:225W; Output Voltage - Output 1:28V; Output Current - Output 1:5.36A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Curren

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 17/09/18 Contact me when back in stock

Each

1+ £90.30 5+ £85.79 10+ £74.12

Add
Min: 1 Mult: 1
ECP225PS15
ECP225PS15 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 15 V, 10 A

2319729

XP POWER - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 15 V, 10 A

POWER SUPPLY, AC-DC, MEDICAL, 15V, 10A; No. of Outputs:1 Output; Output Power Max:225W; Output Voltage - Output 1:15V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current -

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 17/09/18 Contact me when back in stock

Each

1+ £87.26 5+ £82.24 10+ £71.43

Add
Min: 1 Mult: 1
ECP225PS24
ECP225PS24 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 24 V, 6.25 A

2319730

XP POWER - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 24 V, 6.25 A

POWER SUPPLY, AC-DC, MEDICAL, 24V, 6.25A; No. of Outputs:1 Output; Output Power Max:225W; Output Voltage - Output 1:24V; Output Current - Output 1:6.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Curren

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 17/09/18 Contact me when back in stock

Each

1+ £90.30 5+ £85.79 10+ £74.12

Add
Min: 1 Mult: 1
ECP225PS48
ECP225PS48 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 48 V, 3.1 A

2319733

XP POWER - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225 W, 48 V, 3.1 A

POWER SUPPLY, AC-DC, MEDICAL, 48V, 3.1A; No. of Outputs:1 Output; Output Power Max:225W; Output Voltage - Output 1:48V; Output Current - Output 1:3.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 17/09/18 Contact me when back in stock

Each

1+ £90.30 5+ £74.12

Add
Min: 1 Mult: 1