Low

XILINX  XC3S200A-4VQG100I  FPGA, Spartan-3A, DCM, 68 I/O's, 320 MHz, 1.14 V to 1.26 V, QFP-100

XILINX XC3S200A-4VQG100I
Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC3S200A-4VQG100I
Order Code:
1876205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The XC3S200A-4VQG100I is a Spartan®-3A Field-Programmable Gate Array (FPGA) solves the design challenges in most high-volume, I/O-intensive electronic applications. The five-member family offers densities ranging from 50000 to 1.4 million system gates. The Spartan®-3A FPGA is a part of the Extended Spartan-3A family, which also include the non-volatile Spartan®-3AN and the higher density Spartan®-3A DSP FPGAs. This family builds on the success of the earlier Spartan®-3E and Spartan®-3 FPGA families. New features improve system performance and reduce the cost of configuration. This family enhancement, combined with proven 90nm process technology, deliver more functionality and bandwidth per dollar than ever before, setting the new standard in the programmable logic industry. It is a superior alternative to mask programmed ASICs. FPGA avoids the high initial cost, lengthy development cycles and the inherent inflexibility of conventional ASICs and permit field design upgrades.
  • Suspend, hibernate modes reduce system power
  • Multi-voltage, multi-standard SelectIO™ interface pins
  • Abundant, flexible logic resources
  • Hierarchical SelectRAM™ memory architecture
  • Up to eight Digital Clock Managers (DCMs)
  • Eight low-skew global clock networks, eight additional clocks per half device
  • Configuration interface to industry-standard PROMs
  • Complete Xilinx ISE® and WebPACK™ development system software support plus Spartan-3A starter kit
  • MicroBlaze™ and PicoBlaze™ embedded processors

Product Information

No. of Logic Blocks:
448
No. of Macrocells:
4032
FPGA Family:
Spartan-3A
Logic Case Style:
QFP
No. of Pins:
100Pins
No. of Speed Grades:
4
Total RAM Bits:
294912
No. of I/O's:
68I/O's
Clock Management:
DCM
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
320MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004

Alternatives

FPGA, Spartan-3A, DCM, 68 I/O's, 320 MHz, 1.14 V to 1.26 V, QFP-100

XILINX

11 in stock

Price for: Each

1+ £26.90 5+ £22.29 10+ £19.98 30+ £18.45 more…

Buy

Associated Products