Low

IC-744726 KIT_XMC_DP_EXP_01 - 

XMC Digital Power Explorer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IC-744726 KIT_XMC_DP_EXP_01
Order Code:
2506289
Also Known As:
KITXMCDPEXP01TOBO1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IC-744726 KIT_XMC_DP_EXP_01 is a XMC digital power Explorer Kit utilizes XMC range of ARM Cortex-M microcontrollers, OptiMOS™ BSC0924NDI MOSFETs and IRS2011S high and low side drivers. The kits power board features synchronous buck converter with on-board resistive load banks. The load banks can be switched between 10%, 55% and 100% of the maximum load, so that the transient response and the quality of the control loop under different load conditions can be tested. The kit also includes 2 different control card options, XMC1300 control card (ARM Cortex-M0) and XMC4200 control card (ARM Cortex-M4F) with isolated on-board debugger, which allow designers to easy evaluate both XMC microcontroller families and make the right price/performance choice for their application. Multiple test points are provided on the power board for checking the quality of all the relevant signals. Communication option via PMBus™ is provided for easy integration in more complex power management s
  • Synchronous buck converter
  • 2 Different control card options - XMC1300 and XMC4200
  • High resolution PWM (150 ps) and smart analogue comparators on XMC4200
  • On board resistive load
  • Easy entry into digital power control
  • Voltage mode control and peak current mode control
  • Full software support

Applications

Test & Measurement, Industrial, Communications & Networking

Product Information

:
Infineon
:
XMC4200F64K256, XMC1302T038X0200, BSC0924NDI, IRS2011S
:
Power Management
:
Digital Power Monitor
:
ARM
:
Cortex-M0, Cortex-M4
:
XMC4000
:
Explorer Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

KITXMCDPEXP01TOBO1

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/12/17

Contact me when back in stock

£132.00 £ 132.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £132.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.