Low

692903100000 - 

USB Cable, USB Type A Plug, USB Type B Plug, 1 m, 3.28 ft, USB 3.0, Blue

692903100000 - USB Cable, USB Type A Plug, USB Type B Plug, 1 m, 3.28 ft, USB 3.0, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
692903100000
Order Code:
1861263

Product Information

:
USB Type A Plug
:
USB Type B Plug
:
1m
:
3.28ft
:
USB 3.0
:
Blue
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WR-COM USB3.0 cable assemblies from Wurth Elektronik are available in standard A, standard B and micro B connectors. The USB3.0 can transfer data up to 5Gbps which is 10x faster than the previous standard.
  • Contact material of copper alloy
  • Blue colour jacket
  • Working voltage of 30VAC
  • Cable length of 1m

Applications

Industrial, Power Management, Communications & Networking

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
20 in stock

Each

1+ £4.07 5+ £3.26 15+ £2.71 25+ £2.33 75+ £2.04 150+ £1.81 More Less

33 in stock

Each

1+ £8.11 10+ £4.81 25+ £4.05 50+ £3.67 100+ £3.42 150+ £3.35 More Less

127 in stock

Each

1+ £8.50 5+ £8.29 10+ £8.07 25+ £7.81 50+ £7.22 100+ £5.95 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1776153 - USB Cable, USB Type A Plug, USB Type B Plug, 1.8 m, 5.91 ft, USB 3.0, White

2082900 - USB Cable, USB Type A Plug, USB Type B Plug, 1 m, 3.28 ft, USB 3.0, Black

1776147 - USB Cable, USB Type A Plug, USB Type B Plug, 1.8 m, 5.91 ft, USB 3.0, Black

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.