Würth Elektronik

Würth Elektronik SMD High Frequency Inductors

A high frequency SMD inductor series from Würth Elektronik suitable for HF circuits and filtering applications.

  • Chip SMD inductance
  • Lower RDC for the same type
  • Higher current supporting than standard form
  • Operating temperature: -40°C to +105°C
Würth Elektronik SMD High Frequency Inductors

Product Description

The WE-GFH series of High Frequency Inductors offer Chip SMD Inductance with Lower RDC and higher current support. The compact design makes them ideal for small and space-restricted circuit boards.

Inductors are available in sizes 2520 (2.5x2.0x1.8mm), 3225 (2.9x2.5x2.2mm) and 4532 (4.2x3.2x3.2mm). All devices have an operating temperature range of -40°C to +105°C.

Devices are suitable for use in HF circuits, HF filtering applications and Acoustic filtering applications.

Operational temperature range

40°C to +105°C.

Compact design

Available in sizes 2520, 3225 and 4532.

Chip SMD Inductance

Plus lower RDC for the same type.

Product Range
Product Buy
Würth Elektronik WE-GFH series  Buy Now