Low

WOLFSON MICROELECTRONICS  WM7210IMS/RV  Audio Control, Click / Pop Suppressor, 1.64V to 3.7V, LGA, 5 Pins, -40 °C

WOLFSON MICROELECTRONICS WM7210IMS/RV
WOLFSON MICROELECTRONICS WM7210IMS/RV
WOLFSON MICROELECTRONICS WM7210IMS/RV
Manufacturer Part No:
WM7210IMS/RV
Order Code:
2419648
Technical Datasheet:
See all Technical Docs
WOLFSON MICROELECTRONICS WM7210IMS/RV
WOLFSON MICROELECTRONICS WM7210IMS/RV
WOLFSON MICROELECTRONICS WM7210IMS/RV

Image is for illustrative purposes only. Please refer to product description.

Product Information

Audio Control Type:
Click / Pop Suppressor
Supply Voltage Range:
1.64V to 3.7V
Control Interface:
-
Audio IC Case Style:
LGA
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000177

Similar Products