Low

TS-24 - 

Torch, Straight, T4, Hand Lamp, 2.4V 0.7A Xeon Bulb, 16LM

TS-24 - Torch, Straight, T4, Hand Lamp, 2.4V 0.7A Xeon Bulb, 16LM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS-24
Order Code:
4728208
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Hand Lamp
:
2.4V 0.7A Xeon Bulb
:
16lm
:
-
:
LR20 Batteries x 2
:
PC (Polycarbonate)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TS-24 is a primary cell powered straight Safety Torch offers the perfect answer for every Ex application with reliable, simple and cost effective solutions. The range includes T4 model with straight or right-angle body style. It gives outstanding light output using advanced, long life halogen or xenon bulbs, set in a high quality parabolic reflector, coupled with alkaline cell approval, giving up to 12 hours of light output. It is CE marked compliant with the 94/9/EC ATEX explosive atmospheres equipment directive. BASEEFA certification is to the latest standards for use in potentially explosive gas, vapour and mist atmospheres, zones-1 and 2, temperature class T4. The design has a high-grip ergonomic form with easy single handed switching and even with gloved hands. The torch body offers high strength and proven impact resistance even at sub zero temperatures, using carefully selected thermoplastic resins with excellent chemical resistance.
  • Electrostatic non-hazardous impact resistant thermoplastic enclosure
  • Medium spot beam
  • Simple, robust design
  • Ultimate halogen light output
  • High energy alkaline cell certified
  • ATEX explosive gas and dust approval
  • Low power indicator
  • Peak luminous intensity at 5m

Applications

Lighting, Industrial, Safety

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £26.12 5+ £23.36

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

1775673 - Torch, Atex, Hand Held, 3 x Nichia LED, 18LM, 19m

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.