Low

WIXROYD  7482-W587  CLAMPING LEVER, ADJ, MALE, M10-60

WIXROYD 7482-W587
Technical Data Sheet (36.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

External Height - Imperial:
2.13"
External Height - Metric:
54mm
External Width - Imperial:
3.62"
External Width - Metric:
92mm
Handle Material:
Thermoplastic
Handle Type:
Lever
External Diameter - Metric:
-
Product Range:
-
External Diameter - Imperial:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
39269097
Weight (kg):
.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.