Low

WBU-201J - 

Breadboard, Solderless, POM Plastic Steel, 11mm, 45mm x 166mm

WBU-201J - Breadboard, Solderless, POM Plastic Steel, 11mm, 45mm x 166mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISHER WISHER
Manufacturer Part No:
WBU-201J
Order Code:
1472858
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Solderless Breadboard
:
730Tie Points
:
1Bus Strips
:
1 Terminal Strip
:
6.54" x 1.77"
:
166mm x 45mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WBU-201J is a 166 x 45 x 11mm Breadboard, made of high class POM plastic steel body with 0.4mm aluminium plate. This breadboard features one distribution strip, 100 distribution holes, one terminal strip and 630 terminal holes. Board base uses processed aluminium plate to stand high frequency and low static interference. Spring contact uses phosphor bronze/nickel silver, can stand operation more than 10,000 times. Allows more application of DIP IC pins insertion. This Board exquisite colour coordinates for easy recognition and comfortable colour to help operator for longer time and to avoid eye fatigue. This board is suitable for 20 to 29AWG wire all DIP size components.
  • Insertion hole can stand continuous wear and tear to avoid easy deforming
  • This bread board avoid static interference

Applications

Industrial

Associated Products

Compare Selected

Related Searches

 

154 In stock

30 in stock for next day delivery (Liege stock)

124 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£10.08 £ 10.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.08
5 + £7.87
10 + £6.58
30 + £5.75
70 + £5.19
300 + £4.53
700 + £4.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.