2013/05/25

Spotted an Error? Print Page Share this page

WELWYN - SQM5-0R22JI - RESISTOR, 5W, 5%, 0R22

WELWYNSQM5-0R22JI
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WELWYN
Order Code:
1687934
Manufacturer Part No:
SQM5-0R22JI

Technical Data Sheet (963.74KB) EN
Technical Data Sheet (963.74KB) EN

Product Information
  • RESISTOR, 5W, 5%, 0R22
  • Product Range: WELWYN - SQM Series
  • Resistance: 0.22ohm
  • Power Rating: 5W
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Radial Leaded
  • Resistor Element Material: Wirewound
  • Temperature Coefficient: ± 400ppm/°C
  • Voltage Rating: 350V
  • SVHC: No SVHC (19-Dec-2012)
  • Operating Temperature Max: 155°C
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +155°C
  • Package / Case: Radial
  • Resistor Mounting: Through Hole
  • Resistor Terminals: Radial Leaded
  • Series: SQM5
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

1526 / UK1

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple: 5

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WELWYN) OR (Through Hole Resistors) OR (SQM5-0R22JI)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Passive Components Ranges