Low

WELLER  WSD 81 UK  230V 80W Temperature Controlled Soldering Station with Power Unit and Safety Rest

Technical Data Sheet (120.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELLER WSD 81  UK
360°

Product Overview

The WSD 81 UK from Weller is a temperature controlled solder station with UK plug. This soldering station features automatic tool identification/auto off after 20min selectable.
  • Supply Voltage of 230V at 50Hz
  • Operating voltage of 24V at 50Hz
  • Power consumption of 80W
  • Temperature selection is done by up/down push buttons
  • Temperature range from 50°C to 450°C
  • ±9°C of temperature accuracy
  • Protection class 1
  • Antistatic housing
  • Equipotential bonding (normal state hard grounded)
  • Automatic tool recognition

Product Information

Supply Voltage V AC:
230V
Heat Temperature Max:
450°C
Output Power:
80W
Kit Contents:
PU81 Power Unit, WSP80 Solder Iron, KH18 Safety Rest
Product Range:
-
Plug Type:
UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Contents

PU81 power unit, WSP80 solder iron, KH18 safety rest.

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
3.1

Alternatives

SOLDERING STATION, 80W, UK

WELLER

5 in stock

Price for: Each

1+ £270.51 5+ £262.39 10+ £254.28

Buy

Rework Station, 450 °C, 230 V, Euro, UK

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £270.71

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.