Low

WELLER  WD 1 EURO.  Soldering Station Power Supply, 95 W, 230 V

WELLER WD 1 EURO.
Manufacturer:
WELLER WELLER
Manufacturer Part No:
WD 1 EURO.
Order Code:
1256931
Also Known As
GTIN UPC EAN: 037103258205
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 3 "radio buttons" allows to pre-set frequently used temperature settings
  • Extensive special functions menu allows you to utilize access features
  • Setback, lockout, temp. window, F/C switching, standby, auto-off time
  • Large high contrast LCD display displays more information at a glance
  • Compatible with WSP80 and WMP soldering pencils
  • ESD safe to protect sensitive components

Product Information

Supply Voltage V AC:
230V
Power Rating:
95W
For Use With:
-
Product Range:
-
Plug Type:
EU
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103258205

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85159080
Weight (kg):
2.5

Alternatives

Soldering Station Power Supply, For Weller WD1000 Soldering Station, 95 W, 230 V

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £173.70 5+ £168.49 10+ £163.28

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.