Low

WELLER  LT-B.  Soldering Iron Tip, Chisel, 2.4mm

WELLER LT-B.
Manufacturer:
WELLER WELLER
Manufacturer Part No:
LT-B.
Order Code:
873640
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tip / Nozzle Width:
2.4mm
Tip / Nozzle Style:
Chisel
For Use With:
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
85159000
Weight (kg):
.002

Alternatives

Soldering Iron Tip, Chisel, 2.4 mm

WELLER

778 in stock

Price for: Each

1+ £4.27 5+ £4.14 10+ £4.01

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.