Low

WELLER  BP645EU  Soldering Iron, 6 W

WELLER BP645EU
Manufacturer:
WELLER WELLER
Manufacturer Part No:
BP645EU
Order Code:
1229802
Product Range
-
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Power Max:
6W
Heat Up Time:
-
Product Range:
-
Run Time:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85151100
Weight (kg):
.179

Alternatives

Soldering Iron, 5 W, 30 s

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £20.66 5+ £20.04 10+ £19.42

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.