2014/09/18

Spotted an Error? Print Page Share this page

WEIDMULLER - KLIPPON STB 4 SS - ENCLOSURE, 250X250X120MM, SS

WEIDMULLERKLIPPON STB 4 SS
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WEIDMULLER
Order Code:
1850668
Manufacturer Part No:
KLIPPON STB 4 SS

Technical Data Sheet (73.18KB) EN
Technical Data Sheet (73.18KB) EN

Product Information
  • ENCLOSURE, 250X250X120MM, SS
  • Enclosure Type: Wall Mount
  • Enclosure Material: Stainless Steel
  • Body Colour: Silver
  • External Height - Imperial: 9.84"
  • External Height - Metric: 250mm
  • External Width - Imperial: 9.84"
  • External Width - Metric: 250mm
  • External Depth - Imperial: 4.72"
  • External Depth - Metric: 120mm
  • IP Rating: IP66
  • NEMA Rating: Not Rated

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
AE1008

RITTAL

CABINET, STAINLESS STEEL, 380X600X210MM

Enclosure Type:Wall Mount; Enclosure Material:Stainless Steel; Body Colour:Unfinished; External Height - Imperial:23.62"; External Height - Metric:600mm;

Out of Stock
Price
For: 1 Each
1+
£255.90
5+
£245.74
10+
£233.90
25+
£219.80
more...
Contact Me When In Stock
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
306-7490

DURATOOL

NUT/WASHER KIT, NP, BRASS, M5

Thread Size - Imperial:-; Thread Size - Metric:M5; External Diameter:-; Box Quantity:200-75nuts-75(plain)50(plain)washers; Standard:BS3692(nuts)BS4320(washers);

18 in stock
cut-off times
14 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Pack of 200
1+
£5.42
M510 KSSTMCZ100-

TR FASTENINGS

SCREW, SLT, CSK, STEEL, BZP, M5X10

Thread Size - Imperial:-; Thread Size - Metric:M5; Screw Length:10mm; Fastener Plating:Bright Zinc; Fastener Material:Steel;

61 in stock
cut-off times
51 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
10 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Pack of 100
1+
£1.67
5+
£1.58
10+
£1.50
25+
£1.45
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WEIDMULLER) OR (Enclosures) OR (KLIPPON STB 4 SS)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

FREE DELIVERY on all UK orders over £20 ex. VAT

Farnell element14 offers fast same day despatch, normally delivered to you the next working day.

Orders under £20

A small handling charge of £3.95 will be applied to all orders under £20

Goods under 5kg

Goods under 5kg may be despatched Royal Mail 1st Class (RM 24), for Next Day Delivery*

*If you would like to specifically request UPS standard delivery (irrespective of goods weight) we reserve the right to charge £2.99.

Goods over 5kg

Goods over 5kg will be delivered by UPS Standard Next Day Delivery

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 - 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

NEED IT TOMORROW?
Order by 8pm

(4:30pm for rereeling)

Order by 8pm (4.30pm for re-reeled items) for FREE same day despatch

Need a guaranteed delivery time?

View our range of competitively priced guaranteed UPS* express delivery services:

  • Weekdays before 5.00pm – FREE
  • Weekdays pre 9.00am – £19.50
  • Weekdays pre 10.30am – £12.50
  • Weekdays pre 12 noon – £9.50
  • Saturday pre 12 noon – £15.50

*Due to the additional UK Government aviation security measures, a small proportion of deliveries from our secondary warehouse in Liege may be subject to a 24 hour delay.

Same day delivery

Same day delivery is also available. Please call 08447 111 111 for current pricing.

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 – 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

LIVE Tech Chat 24/5
Hi, how may I help you?

Instant Help

Need help placing an order, want to speak to a sales representatitive or looking for advice from specialist engineers on the latest and specialist technologies.

CHAT NOW

HASSLE-FREE 21 day returns
Fast industry leading refunds

Our returns policy is industry leading.

Our customers usually receive a refund for their goods within 2 days of receipt of the goods to us.

Click here to find out more

Associated Products

 

Pack of 200
£5.42
 
 

TR FASTENINGS
M510 KSSTMCZ100-
Pack of 100
£1.67
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics