Low

WEIDMULLER  1798890000  TERMINAL BLOCK PLUGGABLE, 6POS, 28-16AWG

WEIDMULLER 1798890000
WEIDMULLER 1798890000
Manufacturer Part No:
1798890000
Order Code:
1386730
Technical Datasheet:
See all Technical Docs
WEIDMULLER 1798890000
WEIDMULLER 1798890000

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.81mm
No. of Positions:
6Ways
Wire Size AWG Min:
28AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
17.5A
Rated Voltage:
320V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.