Low

WEICON  10530057  REPAIR STICK COPPER

WEICON 10530057
Manufacturer:
WEICON WEICON
Manufacturer Part No:
10530057
Order Code:
1696735
Product Range
Repair Stick
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Filler Type:
Epoxy Resin and Copper
Filler Applications:
-
Dispensing Method:
Tube
Volume:
-
Weight:
-
Product Range:
Repair Stick
Shore Hardness:
80
Operating Temperature Min:
-50
Operating Temperature Max:
120
Colour:
Copper (after curing)
SVHC:
No SVHC (12-Jan-2017)
Dielectric Strength:
3

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39073000
Weight (kg):
.065

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.