Low

1599KTSGY - 

Plastic Enclosure, Instrument, ABS, 46.5 mm, 220 mm, 140 mm, IP54

1599KTSGY - Plastic Enclosure, Instrument, ABS, 46.5 mm, 220 mm, 140 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1599KTSGY
Order Code:
1426591
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
46.5mm
:
220mm
:
140mm
:
IP54
:
Grey
:
-
:
1.83"
:
8.66"
:
5.51"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1599KTSGY is a sloping console Enclosure made of flame retardant ABS plastic. Rear of units contain one or two (depending on console size), flat removable panels for easy modifications.
  • UL94V-0 Flammability rating

Applications

Industrial

Contents

Box, Lid and 4x Cover screws.

Associated Products

Compare Selected

Related Searches

 

5 In stock

3 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

4 will be available for delivery on 19-Aug-2018

More stock available week commencing 27/08/18
£13.40 £ 13.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.40
5 + £12.08
10 + £10.76
25 + £9.57
50 + £8.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews