2013/05/21

Spotted an Error? Print Page Share this page

WD40 - WD40-5L - LUBRICANT, BULK AND 5L SPRAY

WD40WD40-5L
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WD40
Order Code:
726862
Manufacturer Part No:
WD40-5L

Technical Data Sheet (44.07KB) EN
Technical Data Sheet (44.07KB) EN

Product Information
  • LUBRICANT, BULK AND 5L SPRAY
  • Dispensing Method: Aerosol
  • Chemical Colour: Amber
  • SVHC: No SVHC (19-Dec-2012)
  • Series: WD40
  • Volume: 5l
  • Colour: Light Amber
  • Lubricant Applications: Mechanical, Tools
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3485 / UK1

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
44506.

WD40

LUBRICANT, WD40 5LTRS

Dispensing Method:Bottle; Chemical Colour:Amber; SVHC:No SVHC (19-Dec-2012); Volume:5l; Colour:Amber;

23 in stock
cut-off times
23 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£20.18
5+
£19.68
10+
£19.17
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WD40) OR (Lubricants & Cutting Fluids) OR (WD40-5L)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Similar Products

1 Each
£20.18