Low

WAKEFIELD SOLUTIONS  908-35-2-12-2-B-0  HEAT SINK, CHIPSET, 10.03 DEG C/W

Technical Data Sheet (1.42MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WAKEFIELD SOLUTIONS 908-35-2-12-2-B-0
Video

Product Information

Packages Cooled:
-
Thermal Resistance:
10.03°C/W
External Height - Metric:
11.6mm
External Width - Metric:
35mm
External Length - Metric:
35mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.457"
External Width - Imperial:
1.378"
External Length - Imperial:
1.378"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.01633