Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2G01
Order Code1908758
Product RangeSan Ace B97 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £26.050 |
5+ | £24.860 |
10+ | £23.690 |
25+ | £22.900 |
50+ | £21.320 |
100+ | £20.010 |
Price for:Each
Minimum: 1
Multiple: 1
£26.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2G01
Order Code1908758
Product RangeSan Ace B97 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24V
Voltage TypeDC
Fan Frame Size97.1mm
External Depth33mm
Flow Rate - Metric1.34m³/min
Flow Rate - Imperial47.7CFM
Noise Rating61dBA
Bearing TypeBall
Power Connection Type4 Lead Wires
Power Rating19.92W
Product RangeSan Ace B97 Series
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Flow Rate - Imperial
47.7CFM
Bearing Type
Ball
Power Rating
19.92W
SVHC
No SVHC (17-Dec-2014)
Supply Voltage
24V
Fan Frame Size
97.1mm
Flow Rate - Metric
1.34m³/min
Noise Rating
61dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace B97 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378869