ex VAT

Hook Up Wire:

197 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1285934

RoHS

Reel of 1
Reel
1+
£59.960
5+
£58.760
10+
£57.560
Min: 1 / Mult: 1
Silicone
Green, Yellow
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1204077

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Blue
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1204076

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Black
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1285935

RoHS

Reel of 1
Reel
1+
£51.570
5+
£50.540
10+
£49.510
Min: 1 / Mult: 1
Silicone
Black
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1285943

RoHS

Reel of 1
Reel
1+
£51.570
5+
£50.540
10+
£49.510
Min: 1 / Mult: 1
Silicone
Red
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1204074

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Green, Yellow
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
2501425

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Black
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528140

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Green, Yellow
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528082

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Black
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528121

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Green
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528129

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Grey
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501483

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Green, Yellow
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528092

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Blue
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528175

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Red
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501518

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Red
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501445

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Brown
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528103

RoHS

1 Metre
1+
£0.559
10+
£0.540
25+
£0.522
50+
£0.484
Min: 1 / Mult: 1
PVC
Brown
19AWG
24 x 0.2mm
3.3ft
1m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501436

RoHS

Reel of 1
Reel
1+
£37.260
5+
£36.510
Min: 1 / Mult: 1
PVC
Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3536167

RoHS

Reel of 1
Reel
1+
£36.360
5+
£32.720
Min: 1 / Mult: 1
-
-
18AWG
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1kV
-
2.05mm
-
-
3536164

RoHS

Reel of 1
Reel
1+
£41.410
5+
£40.580
Min: 1 / Mult: 1
PVC
Black
18AWG
24 x 0.2mm
328ft
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1285937

RoHS

Reel of 1
Reel
1+
£51.570
5+
£50.540
10+
£49.510
Min: 1 / Mult: 1
Silicone
Brown
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1285821

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Grey
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1285825

RoHS

Reel of 1
Reel
1+
£33.480
5+
£32.810
10+
£32.140
Min: 1 / Mult: 1
PVC
Blue
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1285936

RoHS

Reel of 1
Reel
1+
£51.570
5+
£50.540
10+
£49.510
Min: 1 / Mult: 1
Silicone
Blue
19AWG
24 x 0.2mm
328ft
100m
180°C
0.75mm²
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
1204080

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
White
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1-25 of 197 items
of 8 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account