Low

VISHAY  TR3C225K050C1500  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 2.2 µF, 50 V, ± 10%, 2412 [6032 Metric]

VISHAY TR3C225K050C1500
Technical Data Sheet (504.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
2.2µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2412 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.5ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000242

Similar Products