Low

VISHAY  SFH6206-3T  OPTOCOUPLER, PHOTOTRANSISTOR, 5.3KV New

VISHAY SFH6206-3T
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH6206-3T
Order Code:
2707064
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Wavelength Typ:
-
Viewing Angle:
-
Power Consumption:
-
No. of Pins:
4Pins
Transistor Case Style:
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000185

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.