Low

PLTT0603Z2491QGTS - 

SMD Chip Resistor, 2.49 kohm, 75 V, Thin Film, 0603 [1608 Metric], 150 mW, ± 0.02%

PLTT0603Z2491QGTS - SMD Chip Resistor, 2.49 kohm, 75 V, Thin Film, 0603 [1608 Metric], 150 mW, ± 0.02%
PLTT0603Z2491QGTS - SMD Chip Resistor, 2.49 kohm, 75 V, Thin Film, 0603 [1608 Metric], 150 mW, ± 0.02%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PLTT0603Z2491QGTS
Order Code:
2420356RL
Product Range
PLTT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.49kohm
:
75V
:
Thin Film
:
0603 [1608 Metric]
:
150mW
:
± 0.02%
:
PLTT Series
:
Cut Tape
:
± 5ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLTT series surface-mount wraparound precision Chip Resistor ideal for use in oil industry precision applications requiring low noise, long term stability under high temperature, ultra low temperature coefficient of resistance and low voltage coefficient.
  • Anti-corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics
  • Non-standard resistance values available
  • Gold terminations (10 to 20µ")
  • Very low noise and voltage coefficient (<-30dB, 0.1ppm/V)
  • UL94V-0 Flammability rating

Applications

Industrial, Automotive

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2420356 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/12/19

Contact me when back in stock

£6.44 £ 6.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £10.74
2 + £9.77
3 + £8.79
5 + £7.43
10 + £6.44
20 + £5.48
50 + £4.52
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2420356) x 6.44 = £64.40
Total Price: £64.40
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
10 (Re-reel 2420356RL) x 6.44 = £64.40
Total Price: £64.40
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
Choose your packaging preference
2420356
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.