Low

VISHAY  MAL215943331E3  Electrolytic Capacitor, Snap-in, 330 µF, 250 V, ± 20%, Quick Connect, Snap-In, 25 mm

VISHAY MAL215943331E3
Technical Data Sheet (110.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
330µF
Voltage Rating:
250V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Height:
30mm
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.36ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

222215943331

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.02

Alternatives