Low

293D336X9025E2TE3 - 

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 25 V, 293D Series, ± 10%, 2917 [7343 Metric]

293D336X9025E2TE3 - Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 25 V, 293D Series, ± 10%, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D336X9025E2TE3
Order Code:
2353083RL
Product Range
293D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33µF
:
25V
:
293D Series
:
± 10%
:
Cut Tape
:
2917 [7343 Metric]
:
-55°C
:
125°C
:
0.6ohm
:
E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature range -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEMET

TANTALUM CAPACITOR, 33UF 35V 0.25 OHM 10%, 7343-43

386 in stock

Each (Supplied on Cut Tape)

1+ £1.79 10+ £1.38 25+ £1.21 50+ £1.09

AVX

TANTALUM CAPACITOR, 33UF, 25V, 0.9 OHM, 0.1, 2717, FULL REEL

400 in stock

Each (Supplied on Full Reel)

400+ £1.38 800+ £1.36 1600+ £1.33 2400+ £1.31

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2353083 Check stock

184 In stock

10 in stock for next day delivery (Liege stock)

174 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
£1.30 £ 1.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.78
10 + £1.30
50 + £0.844
100 + £0.75
200 + £0.614
400 + £0.519
2000 + £0.508
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2353083) x 1.3 = £13.00
Total Price: £13.00
10 (Re-reel 2353083RL) x 1.3 = £13.00
Total Price: £13.00
Choose your packaging preference
2353083
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.