Low

293D226X9025E2TE3 - 

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 293D Series, ± 10%, 2917 [7343 Metric]

293D226X9025E2TE3 - Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 293D Series, ± 10%, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D226X9025E2TE3
Order Code:
2353084RL
Product Range
293D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22µF
:
25V
:
293D Series
:
± 10%
:
2917 [7343 Metric]
:
-55°C
:
125°C
:
0.8ohm
:
E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature range -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,125 in stock

Each (Supplied on Cut Tape)

1+ £1.39 10+ £0.893 50+ £0.789 100+ £0.625 200+ £0.579 More Less

1,500 in stock

Each (Supplied on Full Reel)

500+ £0.39 2500+ £0.364

12 in stock

Each (Supplied on Cut Tape)

1+ £2.49 10+ £1.83 50+ £1.39 100+ £1.13 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2353084 Check stock

71 In stock

3 in stock for next day delivery (Liege stock)

68 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.01 £ 1.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.56
10 + £1.01
50 + £0.817
100 + £0.675
200 + £0.592
400 + £0.492
2000 + £0.463
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2353084) x 1.01 = £10.10
Total Price: £10.10
10 (Re-reel 2353084RL) x 1.01 = £10.10
Total Price: £10.10
Choose your packaging preference
2353084
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.