Low

VISHAY  CDR31BP151BFWSAJ  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 150 pF, 100 V, ± 1%, C0G / NP0

VISHAY CDR31BP151BFWSAJ
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CDR31BP151BFWSAJ
Order Code:
1961975
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
150pF
Voltage Rating:
100V
Capacitance Tolerance:
± 1%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322400
Weight (kg):
.000015

Similar Products