Low

VISHAY  173D106X9025W  TANTALUM CAPACITOR, 10UF, 25V, AXIAL 10%, FULL REEL

VISHAY 173D106X9025W
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
173D106X9025W
Order Code:
2410421
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
25V
Product Range:
173 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Tape & Reel
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

Tariff No:
85322100
Weight (kg):
.000568

Alternatives

TANTALUM CAPACITOR, 10UF, 25V, AXIAL 10%

VISHAY

453:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £2.30 10+ £1.89 100+ £1.25 250+ £0.945

Buy

TANTALUM CAPACITOR, 10UF, 25V, AXIAL 10%

VISHAY

2,553:  in stock

Price for: Each

1+ £2.37 10+ £1.85 100+ £1.39 250+ £1.05 more…

Buy

TANTALUM CAPACITOR, 10UF, 25V, 2.5 OHM, 0.1, AXIAL

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £1.79 10+ £1.48 50+ £1.20 100+ £1.09 more…

Buy

Tantalum Capacitor, TANTALEX®, 10 µF, 25 V, 170D Series, ± 10%, Axial Leaded

VISHAY

Cut Tape
338 in stock

Price for: Each (Supplied on Cut Tape)

1+ £2.29 10+ £1.53 50+ £1.31 100+ £1.23 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.