Low

173D106X9010V - 

TANTALUM CAPACITOR, 10UF, 10V, AXIAL 10%, FULL REEL

173D106X9010V - TANTALUM CAPACITOR, 10UF, 10V, AXIAL 10%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
173D106X9010V
Order Code:
2410419
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
10V
:
173 Series
:
± 10%
:
Axial Leaded
:
Tape & Reel
:
-
:
-55°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
764 in stock

Each (Supplied on Cut Tape)

1+ £1.09 10+ £0.957 25+ £0.864 50+ £0.779 more…

VISHAY

TANTALUM CAPACITOR, 10UF, 10V, AXIAL 10%

25 in stock

Each (Supplied on Cut Tape)

1+ £1.06 25+ £0.693 50+ £0.563 100+ £0.45 more…

KEMET

TANTALUM CAPACITOR, 10UF, 10V, 5 OHM, 0.1, AXIAL

Awaiting Delivery (Available for backorder to lead times shown)

Associated Products

Compare Selected

Related Searches

 

1,000 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 15/10/18
£0.321 £ 0.32
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + £0.321
2000 + £0.313
4000 + £0.305
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.