Low

VISHAY  SIHU3N50D-GE3  MOSFET Transistor, N Channel, 3 A, 500 V, 2.6 ohm, 10 V, 3 V

VISHAY SIHU3N50D-GE3
Technical Data Sheet (123.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
2.6ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
104W
Transistor Case Style:
TO-251
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
D Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002