Low

SIHF6N40D-E3 - 

MOSFET Transistor, N Channel, 6 A, 400 V, 0.85 ohm, 10 V, 3 V

SIHF6N40D-E3 - MOSFET Transistor, N Channel, 6 A, 400 V, 0.85 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIHF6N40D-E3
Order Code:
2283613
Product Range
D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SIHF6N40D-E3 is a D series N-channel enhancement-mode Power MOSFET suitable for consumer electronics, telecom power supply and battery charger applications.
  • Low area specific ON-resistance
  • Low input capacitance (CISS)
  • Reduced capacitive switching losses
  • High body diode ruggedness
  • Avalanche energy rated (UIS)
  • Simple gate drive circuitry
  • Low figure-of-merit (FOM) Ron x Qg
  • Fast switching

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics

Product Information

:
N Channel
:
6A
:
400V
:
0.85ohm
:
10V
:
3V
:
30W
:
TO-220FP
:
3Pins
:
150°C
:
D Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

294 In stock

294 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£0.443 £ 0.44
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.443
25 + £0.342
100 + £0.34
250 + £0.339
500 + £0.338
1000 + £0.337
5000 + £0.335
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.