Low

SIHF30N60E-GE3 - 

Power MOSFET, N Channel, 29 A, 600 V, 0.104 ohm, 10 V, 2 V

SIHF30N60E-GE3 - Power MOSFET, N Channel, 29 A, 600 V, 0.104 ohm, 10 V, 2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIHF30N60E-GE3
Order Code:
2364079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SIHF30N60E-GE3 is a 650V N-channel enhancement-mode Power MOSFET with single configuration. It is suitable for SMPS, server, telecom and PFC power supplies, solar, motor drives, induction heating, renewable energy and welding applications.
  • Low figure-of-merit(FOM) RON x Qg
  • Low input capacitance (CISS)
  • Reduced switching and conduction losses
  • Ultra low gate charge
  • Avalanche energy rated
  • Halogen-free

Applications

Industrial, Power Management, Communications & Networking, Lighting, Portable Devices, Computers & Computer Peripherals, Alternative Energy, Motor Drive & Control, LED Lighting

Product Information

:
N Channel
:
29A
:
600V
:
0.104ohm
:
10V
:
2V
:
37W
:
TO-220FP
:
3Pins
:
150°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

1,773 In stock

1,773 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
£2.50 £ 2.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.50
10 + £2.09
100 + £2.03
250 + £1.93
500 + £1.88
1000 + £1.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.