VISHAY  VLMS1300-GS08  LED, RED, 1.6MM X 0.8MM, 54MCD, 631NM, FULL REEL

VISHAY VLMS1300-GS08

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 2082788
  • Manufacturer Part No VLMS1300-GS08

Product Specifications, Documents & More


  • Bulb Size: 1.6mm x 0.8mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Colour: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 54mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Viewing Angle: 130°
  • Wavelength Typ: 631nm

Availability

Availability:  9,000

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 20/06/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: £0.079 £0.079

Buy

Price

Quantity List Price
3000 - 5999 £0.079
6000 - 11999 £0.076
12000+ £0.071
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
2078728
VLMS1300-GS08

VLMS1300-GS08

VISHAY

LED, RED, 631NM

690 

Price for: Cut Tape 1

1+ £0.079 10+ £0.068 100+ £0.062 250+ £0.053 more…

Buy

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    More stock available week commencing 22/08/16

Associated Products


Customers Also Bought