Low

VISHAY  IL213AT.  OPTOCOUPLER, TRANSISTOR, 3000VRMS

VISHAY IL213AT.
Technical Data Sheet (124.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
SOIC
No. of Pins:
8Pins
Forward Current If Max:
60mA
Isolation Voltage:
4kV
CTR Min:
100%
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0003

Alternatives

Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

VISHAY

Cut Tape
1,174 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.852 100+ £0.56 500+ £0.412 2000+ £0.25 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.