Low

VISHAY  1.5KE13CA-E3/54  TVS DIODE, 1.5KW, 13V, 1.5KE

VISHAY 1.5KE13CA-E3/54
Technical Data Sheet (102.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TRANSZORB 1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
11.1V
Clamping Voltage Vc Max:
18.2V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
12.4V
Breakdown Voltage Max:
13.7V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85354000
Weight (kg):
.001357

Alternatives

TVS DIODE, 90A, 16.7V, BI-DIRECTIONAL, DO-201

MULTICOMP

1,282:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.462 10+ £0.308 50+ £0.172 100+ £0.129 more…

Buy

TVS DIODE, 1.5KW, 12V, DO-201

LITTELFUSE

936:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.621 10+ £0.542 25+ £0.478 100+ £0.417 more…

Buy

TVS DIODE, 1.5KW, 12V, DO-201AE

FAIRCHILD SEMICONDUCTOR

735:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.628 10+ £0.495 100+ £0.319

Buy
1.5KE12CA

TVS - Diode, 90A, 16.7V, Bidirectional, DO-201

MULTICOMP

4,800:  in stock

Price for: Each (Supplied on Full Reel)

1200+ £0.13 2400+ £0.122 3600+ £0.111 6000+ £0.101 more…

Buy

TVS Diode, 1.5KE Series, Bidirectional, 10.2 V, 16.7 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

183 in stock

Price for: Each

1+ £0.503 25+ £0.46 100+ £0.282 500+ £0.255 more…

Buy

TVS DIODE, 82A, 18.2V, BI-DIRECTIONAL, DO-201

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1200+ £0.182

Buy