Aim-TTi Logo

Vishay Screw-Terminal Power Aluminum Capacitors

Vishay 101/102 PHR-ST Series Screw-Terminal, Power High Ripple, Aluminum Capacitors.

  • Long useful life: 10 000 h to 15 000 h at + 85°C
  • Large Case Sizes
  • Polarized aluminium electrolytic capacitors, non-solid electrolyte
  • Blue sleeve insulated cylindrical aluminium case
  • Pressure relief in the sealing
CamdenBoss CamRack-QX

Product Description

Ideal for rail traction for trains and subways, single- and three-phase motor controls, inverters for solar fuel cells, UPS devices, and medical and industrial equipment Vishay’s 101/102 PHR-ST Screw Terminal Aluminium Capacitors can boast a 10 to 15 thousand hour lifespan.

RoHS compliant the polarized aluminium electrolytic capacitors have a non-solid electrolyte. Using a cylindrical aluminium case construction the capacitors have pressure releif built into their disc, and are insulated with a blue sleeve. Available in 11 different case sizes between 35mm x 60mm to 90mm x 220mm with the new larger case sizes providing for additional high capacitance/voltage combinations from 1F at 25V to 10,000µF at 450V.

The capacitor terminals are now available with 8-mm terminals on the standard high-post M5 disc, or 13-mm terminals featuring the new high-current M6 disc.

RoHS Compliant

Be aware of your impact on the environment. These Vishay Capacitors are compliant with RoHS Directive 2002/95/EC.

Ideal for Multiple Applications

101/102 PHR-ST are perfect for for dc-link capacitors in high-power switched mode converters and energy storage in pulsed power applications.

Long Working Life

A 10000 to 15000 hour work lifespan at 85°C.

Product Series
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
MAL210217472E3
MAL210217472E3 - Electrolytic Capacitor, Screw, 4700 µF, 450 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

2342190

VISHAY - Electrolytic Capacitor, Screw, 4700 µF, 450 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

CAP, ALU ELEC, 4700UF, 450V, SCREW; Capacitance:4700µF; Voltage Rating:450V; Product Range:102 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:76mm; Lead Spacing:-; Operating Temp

36 in stock

+ Check Stock & Lead Times

3 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

33 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 22/10/18

Each

1+ £89.92 2+ £80.93 3+ £65.26 5+ £64.73 10+ £64.21 20+ £63.68 50+ £62.41 More Pricing...

Add
Min: 1 Mult: 1
MAL210128682E3
MAL210128682E3 - Electrolytic Capacitor, Screw, 6800 µF, 63 V, 101 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

2342188

VISHAY - Electrolytic Capacitor, Screw, 6800 µF, 63 V, 101 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

CAP, ALU ELEC, 6800UF, 63V, SCREW; Capacitance:6800µF; Voltage Rating:63V; Product Range:101 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:35mm; Lead Spacing:-; Operating Temper

120 in stock

+ Check Stock & Lead Times

12 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

108 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 22/10/18

Each

1+ £15.93 3+ £14.25 5+ £12.60 10+ £11.28 20+ £9.03 50+ £8.79 250+ £8.54 More Pricing...

Add
Min: 1 Mult: 1
MAL210217682E3
MAL210217682E3 - Electrolytic Capacitor, Screw, 6800 µF, 450 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

2342191

VISHAY - Electrolytic Capacitor, Screw, 6800 µF, 450 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

CAP, ALU ELEC, 6800UF, 450V, SCREW; Capacitance:6800µF; Voltage Rating:450V; Product Range:102 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:76mm; Lead Spacing:-; Operating Temp

13 in stock

+ Check Stock & Lead Times

13 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 01/10/18

Each

1+ £83.91 2+ £66.60 3+ £65.27 5+ £63.94 10+ £63.64 20+ £63.63 50+ £63.62 100+ £63.61 More Pricing...

Add
Min: 1 Mult: 1
MAL210216332E3
MAL210216332E3 - Electrolytic Capacitor, Screw, 3300 µF, 400 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

2342178

VISHAY - Electrolytic Capacitor, Screw, 3300 µF, 400 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

CAP, ALU ELEC, 3300UF, 400V, SCREW; Capacitance:3300µF; Voltage Rating:400V; Product Range:102 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:65mm; Lead Spacing:-; Operating Temp

9 in stock

+ Check Stock & Lead Times

3 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

6 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 112 will be available for delivery on 11-Jul-2018
  • More stock available week commencing 22/10/18

    Each

    1+ £49.39 2+ £46.82 3+ £44.25 5+ £35.40 10+ £34.58 20+ £33.75 50+ £32.93 More Pricing...

    Add
    Min: 1 Mult: 1
    MAL210217332E3
    MAL210217332E3 - Electrolytic Capacitor, Screw, 3300 µF, 450 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

    2342193

    VISHAY - Electrolytic Capacitor, Screw, 3300 µF, 450 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

    CAP, ALU ELEC, 3300UF, 450V, SCREW; Capacitance:3300µF; Voltage Rating:450V; Product Range:102 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:76mm; Lead Spacing:-; Operating Temp

    60 in stock

    + Check Stock & Lead Times

    60 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 22/10/18

    Each

    1+ £72.26 2+ £64.73 3+ £58.26 5+ £51.79 10+ £50.27 20+ £48.74 50+ £47.22 More Pricing...

    Add
    Min: 1 Mult: 1
    MAL210225682E3
    MAL210225682E3 - Electrolytic Capacitor, Screw, 6800 µF, 350 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

    2342195

    VISHAY - Electrolytic Capacitor, Screw, 6800 µF, 350 V, 102 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

    CAP, ALU ELEC, 6800UF, 350V, SCREW; Capacitance:6800µF; Voltage Rating:350V; Product Range:102 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:76mm; Lead Spacing:-; Operating Temp

    No Longer Stocked

    MAL210129332E3
    MAL210129332E3 - Electrolytic Capacitor, Screw, 3300 µF, 100 V, 101 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

    2342189

    VISHAY - Electrolytic Capacitor, Screw, 3300 µF, 100 V, 101 PHR-ST Series, 10000 hours @ 85°C, ± 20%, Screw

    CAP, ALU ELEC, 3300UF, 100V, SCREW; Capacitance:3300µF; Voltage Rating:100V; Product Range:101 PHR-ST Series; Lifetime @ Temperature:10000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:35mm; Lead Spacing:-; Operating Temp

    No Longer Stocked