Vishay Logo

Vishay IHLP-6767GZ-5A Inductors

Industry leading Low profile, High current IHLP Inductors. Integral design means a smaller self-shielding component, with Low DCR and Low core loss.

  • 155 °C continuous operation, excursions up to 170 °C
  • Shielded Construction
  • Composite Construction for ultra low noise
  • Automotive grade (AEC-Q200)
  • Lowest DCR/µH for this package size
Vishay IHLP-6767GZ-5A Inductors

Product Description

Vishay produces the industry’s leading Low profile, High current IHLP Inductors able to boast the highest current and inductance for a composite surface-mount inductor. The IHLP’s integral design of powdered iron pressed around a copper coil provides a 1 piece smaller, lighter and self-shielding component.

Being able to replace taller and heavier parts make IHLPs perfect for helping create lighter and smaller and end packages for portable applications such as the latest ranges of smart devices.  While ultra low buss noise makes them ideal for noise suppression in compact motors.

This patented design has a high temperature of up to 155⁰C and a frequency range of up to 1MHz while maintaining the lowest DCR/µH for its package size.

Superior Design

Integral self-shielding design means better performance in a smaller package while handling high transient current spikes without hard saturation.

100% Tested

Every Inductor is tested before being added to tapes and reels.

RoHS Compliant

Lead Free, Halogen Free, RoHS Compliant and Automotive grade (AEC-Q200).

Product Series
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
IHLP6767GZER3R3M5A
IHLP6767GZER3R3M5A - Power Inductor (SMD), 3.3 µH, 32.2 A, Shielded, 32 A, IHLP-6767GZ-5A Series

2309736

VISHAY - Power Inductor (SMD), 3.3 µH, 32.2 A, Shielded, 32 A, IHLP-6767GZ-5A Series

INDUCTOR, POWER, 3.3UH, 20%, 32.2A; Inductance:3.3µH; RMS Current (Irms):32.2A; Inductor Construction:Shielded; Saturation Current (Isat):32A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:3270µohm; I

101 in stock

+ Check Stock & Lead Times

101 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309736
2309736RL in Re-reel

1+ £3.93 5+ £3.35 10+ £3.02 25+ £2.65 50+ £2.07 200+ £1.75 1000+ £1.66 2000+ £1.63 More Pricing...

Add
Min: 1 Mult: 1
IHLP6767GZERR47M5A
IHLP6767GZERR47M5A - Power Inductor (SMD), 470 nH, 65 A, Shielded, 76 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

2309733

VISHAY - Power Inductor (SMD), 470 nH, 65 A, Shielded, 76 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

INDUCTOR, POWER, 0.47UH, 20%, 65A; Inductance:470nH; RMS Current (Irms):65A; Inductor Construction:Shielded; Saturation Current (Isat):76A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:950µohm; Induc

118 in stock

+ Check Stock & Lead Times

118 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309733
2309733RL in Re-reel

1+ £3.93 5+ £3.38 10+ £3.05 25+ £2.67 50+ £2.07 200+ £1.75 1000+ £1.71 2000+ £1.68 More Pricing...

Add
Min: 1 Mult: 1
IHLP6767GZER1R0M5A
IHLP6767GZER1R0M5A - Power Inductor (SMD), 1 µH, 53 A, Shielded, 42 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

2309734

VISHAY - Power Inductor (SMD), 1 µH, 53 A, Shielded, 42 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

INDUCTOR, POWER, 1.0UH, 20%, 53A; Inductance:1µH; RMS Current (Irms):53A; Inductor Construction:Shielded; Saturation Current (Isat):42A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:1460µohm; Inducta

142 in stock

+ Check Stock & Lead Times

12 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

130 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 25/02/19

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309734
2309734RL in Re-reel

1+ £5.55 5+ £4.80 10+ £3.56 25+ £3.36 50+ £3.15 200+ £2.83 1000+ £2.51 More Pricing...

Add
Min: 1 Mult: 1
IHLP6767GZER100M5A
IHLP6767GZER100M5A - Power Inductor (SMD), 10 µH, 16 A, Shielded, 20 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

2309739

VISHAY - Power Inductor (SMD), 10 µH, 16 A, Shielded, 20 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

INDUCTOR, POWER, 10UH, 20%, 16A; Inductance:10µH; RMS Current (Irms):16A; Inductor Construction:Shielded; Saturation Current (Isat):20A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:0.01091ohm; Induc

21 in stock

+ Check Stock & Lead Times

21 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 09/07/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309739
2309739RL in Re-reel

1+ £4.70 5+ £4.18 10+ £3.56 25+ £3.01 50+ £2.46 200+ £2.37 1000+ £2.27 More Pricing...

Add
Min: 1 Mult: 1
IHLP6767GZER2R2M5A
IHLP6767GZER2R2M5A - Power Inductor (SMD), 2.2 µH, 38.5 A, Shielded, 38 A, IHLP-6767GZ-5A Series

2309735

VISHAY - Power Inductor (SMD), 2.2 µH, 38.5 A, Shielded, 38 A, IHLP-6767GZ-5A Series

INDUCTOR, POWER, 2.2UH, 20%, 38.5A; Inductance:2.2µH; RMS Current (Irms):38.5A; Inductor Construction:Shielded; Saturation Current (Isat):38A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:2410µohm; I

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 25/02/19 Contact me when back in stock

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309735
2309735RL in Re-reel

1+ £4.93 5+ £4.20 10+ £3.56 25+ £3.43 50+ £2.60 200+ £2.18 1000+ £2.14 More Pricing...

Add
Min: 1 Mult: 1
IHLP6767GZER4R7M5A
IHLP6767GZER4R7M5A - Power Inductor (SMD), 4.7 µH, 24 A, Shielded, 26 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

2309738

VISHAY - Power Inductor (SMD), 4.7 µH, 24 A, Shielded, 26 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

INDUCTOR, POWER, 4.7UH, 20%, 24A; Inductance:4.7µH; RMS Current (Irms):24A; Inductor Construction:Shielded; Saturation Current (Isat):26A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:5230µohm; Induc

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 25/02/19 Contact me when back in stock

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309738
2309738RL in Re-reel

1+ £4.70 5+ £4.18 10+ £3.56 25+ £3.01 50+ £2.46 200+ £2.34 1000+ £2.22 More Pricing...

Add
Min: 1 Mult: 1
IHLP6767GZER150M5A
IHLP6767GZER150M5A - Power Inductor (SMD), 15 µH, 12.5 A, Shielded, 13 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

2309740

VISHAY - Power Inductor (SMD), 15 µH, 12.5 A, Shielded, 13 A, IHLP-6767GZ-5A Series, 17.15mm x 17.15mm x 7mm

INDUCTOR, POWER, 15UH, 20%, 12.5A; Inductance:15µH; RMS Current (Irms):12.5A; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:IHLP-6767GZ-5A Series; Power Inductor Case:17.15mm x 17.15mm x 7mm; DC Resistance Max:0.01696ohm; I

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 25/02/19 Contact me when back in stock

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2309740
2309740RL in Re-reel

1+ £4.93 5+ £4.20 10+ £3.56 25+ £3.43 50+ £2.60 200+ £2.18 1000+ £2.14 More Pricing...

Add
Min: 1 Mult: 1