Low

USR 2-T220B 5R000 S 0.1% - 

Through Hole Resistor, 5 ohm, 1 kV, Metal Foil, TO-220, 10 W, ± 0.1%

USR 2-T220B 5R000 S 0.1% - Through Hole Resistor, 5 ohm, 1 kV, Metal Foil, TO-220, 10 W, ± 0.1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERTRON POWERTRON
Manufacturer Part No:
USR 2-T220B 5R000 S 0.1%
Order Code:
2419214
Product Range
USR 2-T220 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5ohm
:
1kV
:
Metal Foil
:
TO-220
:
10W
:
± 0.1%
:
USR 2-T220 Series
:
± 3ppm/K
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USR 2-T220 series from Powertron are NiCr-foil material Al2O3 substrate resistors.
  • Resistances value range from 0.5ohm to 150kohm
  • Power rating up to 10W
  • 0.01%, 0.02%, 0.05%, 0.1%, 0.25%, 0.5% and 1% resistance tolerances
  • 0.01% stability (1000h)
  • 1KVDC voltage, epoxy + Cu heatsink nickel plated housing
  • ±3ppm/K, ±5ppm/K temperature coefficient
  • High voltage, high power resistor

Associated Products

Compare Selected

Related Searches

 

19 In stock

19 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£26.18 £ 26.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.18
5 + £19.64
10 + £17.45
20 + £14.96
40 + £13.52
100 + £12.08
500 + £11.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.