Low

CRCW0805374RFKEA. - 

SMD Chip Resistor, Thick Film, 374 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

VISHAY CRCW0805374RFKEA.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0805374RFKEA.
Order Code:
2123073
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
374ohm
:
150V
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
-
:
Tape & Reel
:
Thick Film
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ £0.0048 25000+ £0.0032 50000+ £0.0027

No Longer Stocked

Alternatives Available

2398048 - SMD Chip Resistor, Thick Film, 374 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

No longer stocked:: true No Longer Manufactured::